+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Operating Force | 1.57N | |
Body dimensions | 6x6x3.6mm | |
Button height | 9.5mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.5x6.5mm | |
Manufacturer series | STP | |
Operating temperature | -20...70°C | |
Button shape | round | |
Button size | Ø3.5mm | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Electrical life | 100000 cycles | |
Shape | square |