+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

TCAN1046AVDRQ1

IC: CAN transceiver; 8Mbps; 4.5÷5.5VDC; SOIC14; -40÷150°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TCAN1046AVDRQ1
TME Symbol:
TCAN1046AVDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
8Mbps
Case
SOIC14
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
2
Number of transmitters
2
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TCAN1046AVDRQ1
0 in TME stock
No. of pieces (Multiple of: 1,000)
Minimum order quantity: 1,000.
Multiple of: 1,000.
Product for special order