+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W5MC2 2M

Sensor: inductive; 0÷5mm; NPN / NC; cables; 2m; TL


Manufacturer: OMRON

Manufacturer part number:
TL-W5MC2 2M
TME Symbol:
TL-W5MC2-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NC
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight77 g
Certificates
EAN code4536854116438
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-W5MC2 2M
0 in TME stock
Net price for quantities from 1 pcs - 62.11 USDGross price for quantities from 1 pcs - 62.11 USD
Net price for quantities from 5 pcs - 58.05 USDGross price for quantities from 5 pcs - 58.05 USD
Net price for quantities from 10 pcs - 54.00 USDGross price for quantities from 10 pcs - 54.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.