+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

TZ4ST-24R

Automation module: regulator; temperature; -1999÷9999; SPDT; TZ

Manufacturer: AUTONICS

Manufacturer part number:
TZ4ST-24R
TME Symbol:
TZ4ST-24R

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of input 1
0...10V, 1...5V, 4...20mA, RTD, thermocouple, universal
Regulation for output 1
ON-OFF, ON-OFF with hysteresis, P, PD, PI, PID
Mounting
on panel
Manufacturer series
TZ
Output 1 electrical parameters
30V DC / 3A, 250V AC / 3A
Output 2 electrical parameters
250V AC / 1A
Output 3 electrical parameters
250V AC / 1A
The programming method
foil keypad, PC
Mounting hole dimensions
45x45mm
IP rating
IP20
Kind of display used
LED x2
Display height 1
7.8mm
Display 2 height
7.8mm
Body dimensions
48x48x109.7mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight230.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS
*
TZ4ST-24R
Product withdrawn from the offer
Use the specification table below to search for similar products