+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

U022

Switch: vandal resistant; Pos: 2; SPST-NO; 0.125A/48VDC; IP65; 10MΩ


Manufacturer: SCHURTER

Manufacturer part number: -
TME Symbol:
U022

Specification

Manufacturer
SCHURTER
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.125A / 48V DC
IP rating
IP65
Illumination
LED, point
Backlight colour
green
Leads
for PCB, for soldering
Max. contact resistance:
50mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø19mm
Body material
zinc alloy
Contact plating
silver plated
Min. insulation resistance
10MΩ
Terminal pitch
7.62mm
Operating temperature
-25...60°C
Gross weight11.85 g
Certificates
See other products in this category: Push Button Switches SCHURTER
*
U022
Product withdrawn from the offer
Use the specification table below to search for similar products