+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

UC2845AD8

IC: PMIC; PWM controller; 1A; 47÷500kHz; Ch: 1; SO8; 8.4÷30V; 0÷48%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2845AD8
TME Symbol:
UC2845AD8

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1A
Frequency
47...500kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...48%
Kind of package
tube
Application
SMPS
Operating voltage
7.6...30V DC
Supply voltage
  • 8.4...30V
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS
*
UC2845AD8
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs