+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UTD4202C

Oscilloscope: digital; Ch: 2; 200MHz; 2,5Gsps; 24Mpts; 2n÷50s/div


Manufacturer: UNI-T

Manufacturer part number:
UTD4202C
TME Symbol:
UTD4202C

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
2,5Gsps
Memory record length
24Mpts
Kind of display used
LCD TFT 7", LED
Trigger
alternative, falling-edge, impulse width, rising-edge, video signal
Time base
2n...50s/div
Interface
USB
Rise time
1.8ns
Input sensitivity
1mV/div...10V/div
Dimensions
336x117x174mm
Software
included
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, multiplification, division and signal phase reversing
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.8 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T
*
UTD4202C
Product withdrawn from the offer
Use the specification table below to search for similar products