+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

V7809-500

Converter: DC/DC; 4.5W; Iout: 500mA; THT; 11.6x7.5x10.2mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
V7809-500
TME Symbol:
V7809-500

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
4.5W
Output current
0.5A
Mounting
THT
Body dimensions
11.6x7.5x10.2mm
Efficiency
95%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
9V
Supply voltage
  • 11...32V
Gross weight2.2 g
See other products in this category: DC/DC Converters BEL,
*
V7809-500
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 8.
Multiple of: 8.
Net price for quantities from 8 pcs - 11.42 USDGross price for quantities from 8 pcs - 11.42 USD