+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: Workpro
Manufacturer | Workpro | |
Type of socket | 12-angles | |
Kind of wrench | socket spanner | |
Socket size | 13mm | |
Holder socket size - inch | 1/4" | |
Material | Chrom-vanadium steel | |
Plating material | chromium |