+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

XVBC2B5D

Automation module: light signaller; orange; LED; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XVBC2B5D
TME Symbol:
XVBC2B5D

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70mm
Manufacturer series
Harmony XVB
Operating temperature
-25...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • Pre-fitted with light diffuser
  • With integrated LED diode
Gross weight153.5 g
Certificates
EAN code3389119026437
See other products in this category: Signalling Columns SCHNEIDER ELECTRIC
*
XVBC2B5D
Product withdrawn from the offer
Use the specification table below to search for similar products