+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36453

Rivet nut; M5; aluminium; Ømount.hole: 6.9mm; L: 12mm; Head: flat

Manufacturer: YATO

Manufacturer part number:
YT-36453
TME Symbol:
YT-36453

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M5
Material
aluminium
Panel cutout diameter
6.9mm
Length
12mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight15.6 g
See other products in this category: Nuts YATO
*
YT-36453
Product withdrawn from the offer
Use the specification table below to search for similar products