+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | for computer | |
Application - series/manufacturer | Raspberry Pi 4 B | |
Related items | RPI-4B-4G, RPI-4B-8G | |
Enclosure material | ABS | |
Body colour | white | |
Dimension X | 62mm | |
Dimension Y | 94.5mm | |
Dimension Z | 40mm |