+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Z31Y-HSRB

Automation module: regulator; NTC; temperature; -99.9÷999; SPDT

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
Z31Y-HSRB
TME Symbol:
Z31Y-HSRB

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
NTC
Controlled parameter
temperature
Controlled parameter range
-99.9...999
Kind of output 1
SPDT
Kind of output 2
SPDT
Regulation for output 1
ON-OFF
Regulation for output 2
ON-OFF
Mounting
on panel
Manufacturer series
Z31Y
Output 1 electrical parameters
250V AC / 16A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
IP rating
IP65
Kind of display used
LED
Display parameters
3 digit
Display height 1
15.5mm
Additional functions
defrosting
Related items
NTC-TPE-A1T
Operating temperature
0...50°C
Supply voltage
  • 100...240V AC
Dimensions
Output configuration
Gross weight168 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC
*
Z31Y-HSRB
Product withdrawn from the offer
Use the specification table below to search for similar products