+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Z32 ABS

Enclosure: multipurpose; X: 66mm; Y: 110mm; Z: 27mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z32 ABS
TME Symbol:
Z32-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
110mm
Dimension Z
27mm
Version
with battery compartment, with flap
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight67.52 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z32 ABS
989 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.08 USDGross price for quantities from 20 pcs - 2.08 USD
Net price for quantities from 270 pcs - 1.93 USDGross price for quantities from 270 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 270 pcs