+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Z33B ABS

Enclosure: desktop; X: 140mm; Y: 190mm; Z: 49mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z33B ABS
TME Symbol:
Z33B-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
desktop
Dimension X
140mm
Dimension Y
190mm
Dimension Z
49mm
Enclosure material
ABS
Body colour
black
Version
hollowed area for foil keypad
Dimensions
Gross weight251.4 g
Certificates
See other products in this category: Desktop Enclosures KRADEX,
*
Z33B ABS
81 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 20 pcs - 3.83 USDGross price for quantities from 20 pcs - 3.83 USD
Net price for quantities from 68 pcs - 3.56 USDGross price for quantities from 68 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 68 pcs