AC contacts rating @R
AC current measuring range
AC voltage measuring range
Accuracy class
Additional functions
Application
Application - series/manufacturer
Body dimensions
Coil voltage
Communictions protocol
Conform to the norm
Connection
Contact actuation delay
Contacts configuration
Controlled parameter
Controlled parameter range
Counting range
Current consumption
Current rating
Data transfer rate
DC contacts rating @R
Display parameters
Electrical connection
Electrical parameters of output
Frequency
Hole diameter
Indication
Insulation voltage
Interface
IP rating
Kind of circuit breaker
Kind of core
Kind of display used
Kind of input
Kind of input 1
Kind of measurement
Kind of output
Kind of output 1
Kind of output 2
Kind of output 3
Kind of temperature sensor
Kit contents
Leads
Length
Manufacturer
Manufacturer series
Max. operating current
Maximum current
Measurement
Measurement accuracy
Measuring instrument features
Mounting
Number of inputs
Number of outputs
Number of poles
Number of terminals
Number of terminals
OEM number
Operate time
Operating temperature
Operating voltage
Output 1 electrical parameters
Output voltage
Protection
Rated continuous current
Rated voltage
Related items
Relay variant
Supply voltage
Switched voltage
Switching capacity
The programming method
Trade name
True effective value measurement
Type of automation module
Type of control accessories
Type of counted signal
Type of installation accessories
Type of protection
Type of relay
Type of relays accessories
Type of sensors accessories
Type of Transformer
Voltage between phases (for three phase system)