+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Amass DC power connectors

Amass DC power connectors

As a result of the increasing number of applications of chemical energy sources, the demand for solutions which would ensure their stable connection to the receivers is increasing. The wide range of voltages and currents required to power mobile devices is highly demanding. The use of simple DC connectors in such cases is rarely an effective solution. MR30-M AMASS, which has been specializing in this subject for over 18 years, has managed to tackle this problem. The company's rich product portfolio allows you to choose the right connector for every type of battery pack. Interestingly, even the smallest connectors of the XT30 or MR30 series can be used in continuous current applications up to 15A, while the "AS" series can handle current of up to 90A. High quality of the materials used and stable manufacturing technology ensure that the final product meets the most demanding requirements.

Discover the full Amass offer »

Low losses and optimum working temperature

AMASS connectors are developed with the use of particularly carefully selected materials. The manufacturer used a material with the lowest possible resistance, and at the same time ensured proper strength and resistance to environmental conditions through the use of gold-plated contacts. As a result, the resistance of the XT30 series is only 0.70mΩ, and the connectors of the XT90 series offer a superb resistance of 0.30mΩ. Such parameters mean low losses and optimal operating temperatures at maximum currents. The offer includes cable connectors, however, sockets and panel plugs are also available (e.g. XT60E-M, XT30G-F).

XT30U-F XT30U-F XT90H-M XT90H-M XT60E-M XT60E-M XT30G-F XT30G-F

Connectors for lithium batteries

AMASS pays special attention to the very dynamically developing market of lithium batteries, where high quality, appropriate parameters and, more and more often, specialized design are necessary. For example, the battery pack connectors should often be fitted with additional control contacts.

Such solutions are available on the AMASS offer. These include, among others, ICX301 and XT90I connectors.

ICX301-F ICX301-F XT90I-M XT90I-M

For larger packages, especially in automotive applications, we recommend the EST80/120A-MF connector, designed specifically for such purposes. It features two polarized current contacts of up to max. 80A and four control or charging contacts of up to max. 15A. The connector comes in cable and panel versions.

 

AM1009L
AM1015-F
AM1015-M
AM1015B-F
AM1015B-M
AM1015SE-F
AM1015SE-M
AS150-M+F
AS250F-BLACK
AS250F-RED
AS250M-BLACK
AS250M-RED
EC2-F
EC2-M
EC3-F
EC3-M
EC5-F
EC5-M
EST80/120A-MF
ICX301-F
ICX301-M
MR30-FB
MR30-M
MR30PW-FB
MR30PW-M
MR60-F
MR60-M
MT30-F
MT30-M
MT60-F
MT60-M
XT150-F
XT150-M
XT30G-F
XT30G-M
XT30PW-F
XT30PW-M
XT30U-F
XT30U-M
XT30ULW-F
XT30ULW-M
XT30UPB-F
XT30UPB-M
XT60-F
XT60-M
XT60C-M
XT60E-M
XT60H-F
XT60H-M
XT60I-F
XT60IPW-M
XT60L-F
XT60L-M
XT60PT-F
XT60PT-M
XT60PW-F
XT60PW-M
XT60U-F
XT60U-M
XT60UPB-F
XT60UPB-M
XT90H-F
XT90H-M
XT90I-F
XT90I-M
XT90PB-F
XT90PB-M
XT90PW-F
XT90PW-M
XT90S-F