+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

IPIXEL LED

iPixel’s history dates back to 2010, when the company launched the production of its first optoelectronic components. In its early years, the manufacturer focused on supplying tailor-made solutions designed for individual customers, and thanks to that it developed its expertise and R&D capabilities. This, in turn, translated into rapid growth and led to iPixel becoming one of the leading suppliers specialising in the innovation and miniaturisation of lighting solutions. Dynamic progress yielded a wide portfolio of products, a substantial part of which is available directly from TME’s stock.

The TME catalogue features several categories of iPixel products. First of all, these are LED strips, modules, and single LEDs. The former include standard products (which emit white illumination light), as well as RGB and programmable ones (with individual colour and intensity control for each LED, in line with the SK6812 standard). They can be used for interior and exterior illumination, or even for marketing and artistic applications. Moreover, iPixel LED strips are available in various formats, including NEON and COB versions (i.e. chip on board), with diverse parameters (e.g. IP68-rated waterproof solutions). The range of LED modules, in which light sources are arranged as individual spotlights, usually wired together in series, is equally varied. It is worth adding that the supplier’s impressive portfolio also includes STAR power LEDs, incorporating both white and multicoloured (including RGB) light-emitting components.