+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

SCAPA

Scapa is one of the most recognized manufacturers of self-adhesive insulation tapes, fastening tapes, sealing tapes, and related articles. The brand's products are distributed worldwide, with the main markets being the US and Europe. The company conducts its own research on the materials used for the production of both the carrier and adhesives, making its products renowned in the automotive and medical industries, , which demand products of the highest quality.

The TME catalogue includes a range of Scapa products, mainly electrical insulating, fastening, and sealing tapes. They have different characteristics (length, width, thickness) and a well-defined area of application. Scapa's range includes self-amalgamating tapes, textile tapes, filament tapes, extra-strong adhesive tapes, anti-slip tapes and many more. The supplier also manufactures special materials for insulating coils, power circuits / high voltage circuits (up to 132 kV)and vibration damping tapes. The key features of Scapa products include: a wide operating temperature range, adhesion to uneven surfaces, and the use of specialised adhesives optimally tailored to the specific application area. Selected Scapa tapes are resistant to e.g., mechanical damage, moisture, solvents, or ozone.