+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Date of publication: 24-07-2025 🕒 4 min read
The emergence of power semiconductor devices (power electronic devices) based on silicon has initiated a new era in electrical energy processing and led to the dynamic development of a new application area called industrial electronics (power electronic). It is precisely semiconductor power elements, such as diodes, thyristors, and transistors acting as switching keys, that are the foundation of applications such as drives, power supplies, high-frequency inverters, and power control systems.
In such systems, energy conversion circuits — converters — play a key role. We distinguish four basic types of electrical energy conversion, each associated with specific component groups:
For this review, we will omit issues of control, power sources, or receiving devices, and focus only on the first executive element – the rectifier, enabling AC to DC conversion. Rectifier designs can be divided into:
Each of these versions finds application under different working conditions, depending on the needs of the application – from simple power systems to advanced industrial power electronic systems.
Popular rectifier configurations are listed below.
Power semiconductor modules are commonly used in systems related to the broad concept of electrical energy processing. Their design is engineered to operate under high voltage and large currents, typical for industrial installations, drive systems, or high-power supplies.
Among the available configurations, we find:
These types of components ensure high reliability and durability in applications requiring heavy loads. Their compact, thoughtful designs also allow for better heat management and simplified assembly.
A special place in this group is occupied by rectifier bridges, which form a separate functional category. In one housing, they integrate a complete set of elements necessary to convert alternating current (AC) to direct current (DC), making them an exceptionally practical solution – both in simple power systems and advanced industrial installations.
A rectifier bridge is a circuit that contains four or six semiconductor elements. Depending on the application needs and the control process of rectification, various configurations are available:
TME offers a wide selection of these components from various manufacturers, both in single- and three-phase versions. Our range includes rectifier bridges available as compact integrated circuits in various mounting formats – from surface mount (SMT) to through-hole mounting (THT). Popular housings include DIP, round, flat, and square – with wire leads or FAST-ON connectors, facilitating quick connection.
For applications with greater requirements, power modules are also available in housings designed for:
Products from the brand SIRECTIFIER find application in a wide spectrum of modern technologies — from everyday use equipment to advanced industrial systems with high energy demands. Their versatility, high quality of manufacture, and reliability make them a popular choice among designers and service technicians worldwide.
Thanks to the manufacturer's many years of experience and continuous improvement of technological processes, SIRECTIFIER modules ensure stable and long-lasting performance even in demanding operational conditions.
In the TME catalog, you will find a wide selection of rectifier bridges from this brand – screw modules, in single- and three-phase versions, adapted to various mounting methods and application specifics.