+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

Signal processor (DSP processor) - definition

Digital Signal Processor (DSP) is a specialised microprocessor chip designed for efficient processing of digital signals in real time. Unlike general-purpose general-purpose processors, DSPs are characterised by an architecture optimised for the mathematical operations typical of signal analysis - in particular the fast multiply and accumulate (MAC) results that are crucial in digital filtering, transforms and data compression.

DSP architectures typically include parallelized arithmetic units, hardware support for MAC operations, high-speed local memories, dedicated registers and data access acceleration circuits such as Direct Memory Access (DMA) ports. A distinctive feature is also the use of pipelined instruction processing and special command sets, enabling complex operations to be performed in a single clock cycle. This makes it possible to achieve high throughput computing with low power consumption, which is important in embedded systems.

DSPs are widely used in consumer electronics, telecommunications, automotive, Automation, medical and military applications. They are used to process audio, image, video, radar data and sensor signals. Typical applications include error correction, encoding and decoding, pattern detection, signal reconstruction, filtering and spectral analysis (e.g. via FFT).

Today's DSP processors are often integrated within systems SoC (System on Chip), combined with general purpose cores, peripheral circuits and real-time controllers to create complex, compact solutions suitable for demanding environmental conditions and mobile applications. In digital system design, DSP selection and optimisation plays a key role in ensuring speed, precision and reliability data processing.

Integrated circuits - DSP processors

Transfer Multisort Elektronik (TME) is one of the world’s largest global distributors of electronic components, electrotechnical parts, workshop equipment, and industrial automation. The catalog includes over 1,500,000 products from 1,300 leading manufacturers. TME’s modern logistics centers in Łódź and Rzgów (Poland), with a combined area of over 40,000 m², ship nearly 6,000 packages daily to customers in more than 150 countries.

TME also invests in the development of knowledge and skills of young engineers and electronics enthusiasts through the TME Education project, and supports the tech community by organizing the TechMasterEvent series, promoting innovation and experience exchange.

READ ALSO