+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GAPTEC Electronic
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.1W | |
Input voltage | 4.4...5.6V DC | |
Output voltage | 5V DC | |
Output current | 20mA | |
Case | DIP14 | |
Mounting | THT | |
Manufacturer series | 0.1D14B_3UP | |
Body dimensions | 19.5x9.8x6.8mm | |
Efficiency | 72% | |
Operating temperature | -40...105°C | |
Switching frequency | 120kHz | |
Output ripple | 75mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Flammability rating | UL94V-0 |