+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Manufacturer series | SP | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms | |
Max voltage drop | 0.2V | |
Leads | for soldering |