+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0010181201

Terminal: flat; M4; 0.5÷1.5mm2; crimped; for cable; non-insulated

Manufacturer: Inarca

Manufacturer part number:
0010181201
TME Symbol:
0010181201

Specification

Manufacturer
Inarca
Type of terminal
flat
Hole for screw
M4
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Ring inside diameter
4.3mm
Outside diameter
7mm
Gross weight0.421 g
Certificates
See other products in this category: Non-insulated terminals Inarca,
*
0010181201
10590 in TME stock
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 40000 pcs - 0.03 USDGross price for quantities from 40000 pcs - 0.03 USD
Net price for quantities from 80000 pcs - 0.03 USDGross price for quantities from 80000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 000 pcs