+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of automation module | staircase timer | |
Mounting | for DIN rail mounting | |
Contacts configuration | NO | |
IP rating | IP20 | |
Max. operating current | 16A | |
Operating temperature | -20...55°C | |
Counting range | 0s...20min | |
Counter operation modes | delayed switching off |