+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPF-43M2

Voltage monitoring relay; for DIN rail mounting; EPF; IP20; 16A

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
EPF-43M2
TME Symbol:
002471516

Specification

Manufacturer
ETI POLAM
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
EPF
Additional functions
LED status indicator
Operating temperature
-15...45°C
Leads
screw terminals
IP rating
IP20
Max. operating current
16A
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 400V AC
Trade name
automatic phase switch
Power supply
  • from tested wiring system
Gross weight133 g
Certificates
EAN code3838400177810
See other products in this category: Monitoring Relays ETI POLAM,
See other products from this series.:
*
EPF-43M2
0 in TME stock
Net price for quantities from 1 pcs - 88.13 USDGross price for quantities from 1 pcs - 88.13 USD
Net price for quantities from 6 pcs - 82.25 USDGross price for quantities from 6 pcs - 82.25 USD
Net price for quantities from 12 pcs - 76.38 USDGross price for quantities from 12 pcs - 76.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.