+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC-6

Temperature probe; Temp.sensor: NTC 12kOhm; IP67; 6m

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
TC-6
TME Symbol:
002471807

Specification

Manufacturer
ETI POLAM
Type of control accessories
temperature probe
Kind of temperature sensor
NTC 12kOhm
Operating temperature
0...70°C
IP rating
IP67
Length
6m
Gross weight230 g
Certificates
EAN code3838895424178
See other products in this category: Monitoring Relays ETI POLAM,
*
TC-6
0 in TME stock
Net price for quantities from 1 pcs - 32.34 USDGross price for quantities from 1 pcs - 32.34 USD
Net price for quantities from 5 pcs - 30.20 USDGross price for quantities from 5 pcs - 30.20 USD
Net price for quantities from 10 pcs - 28.06 USDGross price for quantities from 10 pcs - 28.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.