+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002630001

Fuse: fuse; cylindrical,industrial; 2A; 690VAC; gG; 14x51mm


Manufacturer: ETI POLAM

Manufacturer part number:
002630001
TME Symbol:
002630001

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
2A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
80kA
Gross weight18.05 g
Certificates
EAN code5904722907522
See other products in this category: Fuses 14x51mm ETI POLAM,
*
002630001
1 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs