+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002651024

Fuse: fuse; cylindrical,industrial; 2A; 500VAC; gG; 14x51mm

Manufacturer: ETI POLAM

Manufacturer part number:
002651024
TME Symbol:
002651024

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
120kA
Gross weight10 g
Certificates
See other products in this category: Fuses 14x51mm ETI POLAM,
*
002651024
0 in TME stock
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.