+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.2221

Fuse holder; 30A; 250VAC; IP40

NEW

Manufacturer: SCHURTER

Manufacturer part number:
0031.2221
TME Symbol:
0031.2221

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
30A
Rated voltage
250V AC
IP rating
IP40
Gross weight1 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.2221
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 200.
Multiplicity: 25.
Net price for quantities from 200 pcs - 6.21 USDGross price for quantities from 200 pcs - 6.21 USD