+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031.8211.G

Fuse holder; 5x20mm; 10A; 500VAC; PCB,THT; black; thermoplastic

NEW

Manufacturer: SCHURTER

Manufacturer part number:
0031.8211.G
TME Symbol:
0031.8211.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
500V AC
Mounting
PCB, THT
Colour
black
Body material
thermoplastic
Leads
for soldering
Contact material
copper alloy
IP rating
IP20
Number of poles
1
Body dimensions
22.5x10.8x12.7mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.8211.G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD