+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.2519.G

Fuse: fuse; glass; clip-on; 2A; 250VAC; 125VDC; medium time-lag


Manufacturer: SCHURTER

Manufacturer part number:
0034.2519.G
TME Symbol:
0034.2519.G

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
clip-on
Current rating
2A
Rated voltage
125V DC/250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
FSM
Breaking capacity
1kA
Contact material
copper alloy
Power dissipation
0.7W
Contact plating
nickel plated
Operating temperature
-40...85°C
Voltage drop
0.14V
Gross weight1 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SCHURTER,
See other products from this series.:
*
0034.2519.G
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.