+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.5046

Fuse: fuse; cylindrical,glass; 2A; 250VAC; time-lag; 5x20mm; FTT


Manufacturer: SCHURTER

Manufacturer part number:
0034.5046
TME Symbol:
0034.5046

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
FTT
Breaking capacity
35A / 250V AC
Max voltage drop
0.2V
Contact material
copper
Power dissipation
0.8W
Kind of package
box
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight0.93 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0034.5046
2191 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 1 000 pcs