+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003N0196

Sensor pocket; 182mm; AVTA,AVTB; G1/2"

Manufacturer: DANFOSS

Manufacturer part number:
003N0196
TME Symbol:
003N0196

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Capillary tube lenght
182mm
Application - series/manufacturer
AVTA, AVTB
Mounting
G1/2"
Gross weight93.91 g
Certificates
EAN code5702423019137
See other products in this category: Industrial Armature DANFOSS,
*
003N0196
79 in TME stock
Net price for quantities from 1 pcs - 115.95 USDGross price for quantities from 1 pcs - 115.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 15 pcs