+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004110133

Fuse: fuse; 250A; 250VDC; gR; NH00

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004110133
TME Symbol:
004110133

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
250A
Rated voltage
250V DC
Fuse characteristics
gR
Fuse size
NH00
Power dissipation
21.2W
Gross weight220 g
Certificates
See other products in this category: NH Fuses ETI POLAM,
*
004110133
0 in TME stock
Net price for quantities from 1 pcs - 86.92 USDGross price for quantities from 1 pcs - 86.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.