+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004110975

Fuse: fuse; 100A; 1kVDC; gBat; NH1C,NHC1

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004110975
TME Symbol:
004110975

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
100A
Rated voltage
1kV DC
Fuse characteristics
gBat
Fuse size
NH1C, NHC1
Power dissipation
19.5W
Gross weight300 g
Certificates
See other products in this category: NH Fuses ETI POLAM,
*
004110975
0 in TME stock
Net price for quantities from 1 pcs - 66.47 USDGross price for quantities from 1 pcs - 66.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.