+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004113797

Fuse: fuse; 10A; 1.2kVAC; gG; NH1XL

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
004113797
TME Symbol:
004113797

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
10A
Rated voltage
1.2kV AC
Fuse characteristics
gG
Fuse size
NH1XL
Breaking capacity
50kA
Power dissipation
3.7W
Gross weight750 g
Certificates
See other products in this category: NH Fuses ETI POLAM,
*
004113797
0 in TME stock
Net price for quantities from 1 pcs - 98.32 USDGross price for quantities from 1 pcs - 98.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.