+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004116101

Fuse: fuse; ceramic,industrial; 630A; 500VAC; gG; NH4; WT-NH


Manufacturer: ETI POLAM

Manufacturer part number:
004116101
TME Symbol:
004116101

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
630A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH4
Manufacturer series
WT-NH
Breaking capacity
120kA / 500V AC
Power dissipation
49.88W
Gross weight2.2291 kg
Certificates
See other products in this category: NH Fuses ETI POLAM,
See other products from this series.:
*
004116101
4 in TME stock
Net price for quantities from 1 pcs - 149.81 USDGross price for quantities from 1 pcs - 149.81 USD
Net price for quantities from 2 pcs - 144.45 USDGross price for quantities from 2 pcs - 144.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.