+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004333111

Fuse: fuse; 100A; 690VAC; gR; NH1


Manufacturer: ETI POLAM

Manufacturer part number:
004333111
TME Symbol:
004333111

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
NH1
Breaking capacity
50kA
Gross weight450 g
Certificates
EAN code5904722913462
See other products in this category: NH Fuses ETI POLAM,
*
004333111
0 in TME stock
Net price for quantities from 1 pcs - 56.98 USDGross price for quantities from 1 pcs - 56.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.