+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS18-1A

Motor breaker; 0.18/0.25kW; 230÷690VAC; for DIN rail mounting


Manufacturer: ETI POLAM

Manufacturer part number:
MS18-1A
TME Symbol:
004600344

Specification

Manufacturer
ETI POLAM
Type of protection
motor breaker
Max motor power
0.18/0.25kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.63...1A
Electrical connection
screw terminals
Short circuit release
12A
IP rating
IP20
Operating temperature
-25...60°C
Gross weight254.9 g
Certificates
EAN code3838895576983
See other products in this category: Motor Protection Breakers ETI POLAM,
*
MS18-1A
2 in TME stock
Net price for quantities from 1 pcs - 51.41 USDGross price for quantities from 1 pcs - 51.41 USD
Net price for quantities from 5 pcs - 47.99 USDGross price for quantities from 5 pcs - 47.99 USD
Net price for quantities from 10 pcs - 44.56 USDGross price for quantities from 10 pcs - 44.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.