+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS18-2,5A

Motor breaker; 0.75/1.1kW; 230÷690VAC; for DIN rail mounting


Manufacturer: ETI POLAM

Manufacturer part number:
MS18-2,5A
TME Symbol:
004600346

Specification

Manufacturer
ETI POLAM
Type of protection
motor breaker
Max motor power
0.75/1.1kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
1.6...2.5A
Electrical connection
screw terminals
Short circuit release
33A
IP rating
IP20
Operating temperature
-25...60°C
Gross weight300 g
Certificates
EAN code3838895575719
See other products in this category: Motor Protection Breakers ETI POLAM,
*
MS18-2,5A
0 in TME stock
Net price for quantities from 1 pcs - 51.43 USDGross price for quantities from 1 pcs - 51.43 USD
Net price for quantities from 5 pcs - 48.00 USDGross price for quantities from 5 pcs - 48.00 USD
Net price for quantities from 10 pcs - 44.57 USDGross price for quantities from 10 pcs - 44.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.