+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS18-10A

Motor breaker; 3/4kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: ETI POLAM

Manufacturer part number:
MS18-10A
TME Symbol:
004600349

Specification

Manufacturer
ETI POLAM
Type of protection
motor breaker
Max motor power
3/4kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6.3...10A
Electrical connection
screw terminals
Short circuit release
120A
IP rating
IP20
Operating temperature
-25...60°C
Gross weight300 g
Certificates
EAN code3838895575771
See other products in this category: Motor Protection Breakers ETI POLAM,
*
MS18-10A
0 in TME stock
Net price for quantities from 1 pcs - 52.81 USDGross price for quantities from 1 pcs - 52.81 USD
Net price for quantities from 5 pcs - 49.29 USDGross price for quantities from 5 pcs - 49.29 USD
Net price for quantities from 10 pcs - 45.77 USDGross price for quantities from 10 pcs - 45.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.