+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ETI POLAM | |
Type of installation accessories | switch housing | |
Mounting | on panel | |
IP rating | IP55 | |
Body dimensions | 85x129x80mm | |
Application | motor protection circuit breaker MS18 | |
Colour | grey |