+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS 301

Staircase timer; for DIN rail mounting; 230VAC; SPST-NO; IP20

Manufacturer: LEGRAND

Manufacturer part number:
WS 301
TME Symbol:
004707

Specification

Manufacturer
LEGRAND
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Counting range
30s...12min
Counter operation modes
delayed switching off
Electrical parameters of output
250V AC/16A
Supply voltage
  • 230V AC
Gross weight903 g
Certificates
EAN code3245060047078
See other products in this category: Building Automation LEGRAND,
*
WS 301
0 in TME stock
Net price for quantities from 1 pcs - 62.87 USDGross price for quantities from 1 pcs - 62.87 USD
Net price for quantities from 5 pcs - 58.68 USDGross price for quantities from 5 pcs - 58.68 USD
Net price for quantities from 10 pcs - 54.49 USDGross price for quantities from 10 pcs - 54.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.