+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004716132

Fuse: fuse; 1000A; 500VAC; gR; NH4


Manufacturer: ETI POLAM

Manufacturer part number:
004716132
TME Symbol:
004716132

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
1kA
Rated voltage
500V AC
Fuse characteristics
gR
Fuse size
NH4
Breaking capacity
200kA
Gross weight2.35 kg
Certificates
See other products in this category: NH Fuses ETI POLAM,
*
004716132
0 in TME stock
Net price for quantities from 1 pcs - 279.51 USDGross price for quantities from 1 pcs - 279.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.