+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC332

Automation module: timer; 0,1s÷100h; SPDT; 250VAC/8A; 12÷230VDC

Manufacturer: LEGRAND

Manufacturer part number:
RC332
TME Symbol:
004743

Specification

Manufacturer
LEGRAND
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Number of operation modes
1
Counter operation modes
delayed switching off, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Number of pins
6
IP rating
IP20
Supply voltage
  • 12...230V AC
  • 12...230V DC
Gross weight85.6 g
Certificates
EAN code3245060047436
See other products in this category: Analogue Timers LEGRAND,
*
RC332
0 in TME stock
Net price for quantities from 1 pcs - 123.57 USDGross price for quantities from 1 pcs - 123.57 USD
Net price for quantities from 5 pcs - 117.60 USDGross price for quantities from 5 pcs - 117.60 USD
Net price for quantities from 10 pcs - 110.79 USDGross price for quantities from 10 pcs - 110.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.