+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC342

Automation module: timer; 0,1s÷100h; SPDT; 250VAC/8A; 12÷230VDC

Manufacturer: LEGRAND

Manufacturer part number:
RC342
TME Symbol:
004744

Specification

Manufacturer
LEGRAND
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Number of operation modes
10
Counter operation modes
cyclical operation, delayed switching off, delayed switching on, ON and OFF delay, pulse generating, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first, with the control contact S
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Number of pins
6
IP rating
IP20
Supply voltage
  • 12...230V AC
  • 12...230V DC
Gross weight83.39 g
Certificates
EAN code3245060047443
See other products in this category: Analogue Timers LEGRAND,
*
RC342
0 in TME stock
Net price for quantities from 1 pcs - 138.23 USDGross price for quantities from 1 pcs - 138.23 USD
Net price for quantities from 5 pcs - 131.56 USDGross price for quantities from 5 pcs - 131.56 USD
Net price for quantities from 10 pcs - 123.93 USDGross price for quantities from 10 pcs - 123.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.