+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

004744219

Fuse: fuse; 250A; 690VAC; aR; NH2


Manufacturer: ETI POLAM

Manufacturer part number:
004744219
TME Symbol:
004744219

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Current rating
250A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH2
Breaking capacity
200kA
Gross weight890.9 g
Certificates
See other products in this category: Other Fuses ETI POLAM,
*
004744219
3 in TME stock
Net price for quantities from 1 pcs - 81.44 USDGross price for quantities from 1 pcs - 81.44 USD
Net price for quantities from 3 pcs - 78.21 USDGross price for quantities from 3 pcs - 78.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.