+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006710003

Fuse: fuse; cylindrical; 1A; 250VAC; 250VDC; quick blow; 5x20mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
006710003
TME Symbol:
006710003

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, miniature
Current rating
1A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
35A
Quantity in set/package
10pcs.
Gross weight0.84 g
Certificates
See other products in this category: Fuses 5x20mm - Fast ETI POLAM,
*
006710003
100 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs