+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

006710070

Fuse: fuse; cylindrical; 630mA; 250VAC; 250VDC; quick blow

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
006710070
TME Symbol:
006710070

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, miniature
Current rating
0.63A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
35A
Quantity in set/package
10pcs.
Gross weight2 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast ETI POLAM,
*
006710070
0 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.